
14-position, 2-row wire housing for signal applications, featuring a 2.54mm pitch and straight, cable mount orientation. This female, free-hanging connector system utilizes male pin contacts with a 0.025-inch mating tab width and supports crimp termination for wire gauges from 24AWG to 18AWG. Constructed from black PBT, it offers polarized mating and is RoHS and ELV compliant.
TE Connectivity 936126-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| ELV | Compliant |
| Gender | Female |
| Height | 16.5mm |
| Hybrid Connector | No |
| Length | 22.6mm |
| Mating Tab Width | 0.025inch |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.133inch |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 29mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936126-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
