
14-position, 2-row straight rectangular wire housing for signal applications, featuring a 2.54mm pitch and 0.025-inch mating tab width. Constructed from PBT material with a yellow housing color, this wire-to-wire connector system utilizes crimp termination and is designed for free-hanging mounting. Compliant with RoHS and ELV standards, it offers a polarized design and is packaged in trays of 200 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 936126-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Yellow |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Height | 16.5mm |
| Housing Color | Yellow |
| Hybrid Connector | No |
| Length | 22.6mm |
| Mating Tab Width | 0.025inch |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.133inch |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936126-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.