
26-position, 2-row straight wire housing for signal applications. Features PBT body material, black color, and a 0.157-inch pitch with 0.197-inch row spacing. Designed for wire-to-wire connection with tab contacts, this free-hanging, cable mount housing operates between -40°C and 80°C. UL94 HB flammability rating and ELV compliant.
Sign in to ask questions about the TE Connectivity 936133-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 936133-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 16.7mm |
| Hybrid Connector | No |
| Length | 2.25inch |
| Mating Tab Width | 0.09inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 110 |
| Packaging | Bag |
| Pitch | 0.157inch |
| Polarized | Yes |
| Radiation Hardening | No |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.33inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 936133-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.