
Six-position, two-row wire housing for signal applications, featuring a straight, cable-mount, free-hanging orientation. This brown PBT connector system utilizes female socket contacts for wire-to-wire termination via crimp. Operating within a -40°C to 125°C range, it offers a 5.3mm pitch and is polarized and sealable.
Sign in to ask questions about the TE Connectivity 936159-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 936159-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Brown |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 0.1inch |
| Housing Color | Brown |
| Hybrid Connector | No |
| Length | 1.06inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 0.208inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.251inch |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 37.8mm |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936159-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.