
This 2-position female socket features a crimp termination and is designed for free hanging applications. It is available in a bulk packaging quantity of 100. The socket is not radiation hardened and has a black color. It is suitable for use in rectangular connectors and wire housings and contacts.
Sign in to ask questions about the TE Connectivity 936184-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 936184-2 technical specifications.
| Color | Black |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936184-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.