
18-position, 2-row wire housing for signal applications, featuring a straight, cable-mount, free-hanging design. This natural colored, PBT body connector utilizes female socket contacts with a 0.157-inch pitch and 0.197-inch row spacing, accepting 0.09-inch mating tab width. Compliant with ELV and RoHS standards, this wire-to-wire connector is supplied in a bag of 300 units.
TE Connectivity 936204-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Height | 0.8268inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 38.1mm |
| Mating Tab Width | 0.09inch |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bag |
| Pitch | 0.157inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.7007inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936204-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
