
12-position, 2-row wire housing for signal applications, featuring a straight, female, cable mount design with a natural PBT body. This connector system is wire-to-wire, accepting 0.09-inch tab contacts and offering a 0.157-inch pitch with 0.197-inch row spacing. Operating within a -40°C to 80°C temperature range, it is UL94 HB flammability rated and ELV compliant.
TE Connectivity 936207-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 16.7mm |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 33.2mm |
| Mating Tab Width | 0.09inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 190 |
| Packaging | Bag |
| Pitch | 0.157inch |
| Polarized | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.33inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 936207-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.