
Four-position, two-row wire-to-wire connector housing for signal applications. Features straight, cable-mount orientation with a PBT body and black housing color. Designed for female socket contacts with a 0.11-inch mating tab width and 0.22-inch pitch. Supports 18-14 AWG wire gauge and is sealable.
TE Connectivity 936254-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Male |
| Height | 1.04inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 20.6mm |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 0.22inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.267inch |
| Sealable | Yes (With) |
| Series | Multi-Lock |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.29inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936254-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
