6-position, 2-row wire-to-wire connector housing for signal applications. Features female socket contacts and a straight, cable mount orientation. Constructed from PBT material in black, this polarized housing offers a 0.22-inch pitch and 0.267-inch row spacing. Designed for crimp termination, it accepts wire gauges from 18 to 14 AWG and is sealable.
TE Connectivity 936257-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Female |
| Height | 1.04inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 26.2mm |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 84 |
| Packaging | Tray |
| Pitch | 0.22inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.267inch |
| Sealable | Yes (With) |
| Series | Multi-Lock |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 1.29inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936257-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.