6-position, 1-row shrouded header for wire-to-board interconnection. Features a 2.54mm pitch and right-angle, through-hole solder termination. Male pin contacts are made of bronze with tin/lead plating and a tin mating finish. Insulation is natural PBT, with a maximum operating temperature of 248°C.
Checking distributor stock and pricing after the page loads.
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 15.8mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 0.85inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Number of Signal Positions | 6 |
| Package Quantity | 22 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Shielding | Unshielded |
| Tab Thickness | 0.024inch |
| Tab Width | 0.024inch |
| Termination | Solder |
| Width | 15.8mm |
| RoHS | Compliant |
