
Two-position, straight, female wire-to-wire connector housing for signal applications. Features a black PBT body with a 0.22-inch pitch and 0.09-inch mating tab width. Designed for cable mounting with a free-hanging configuration, this polarized housing is sealable and tray-packaged.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 936291-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Gender | Female |
| Height | 1.728inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 0.709inch |
| Mating Tab Width | 0.09inch |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 0.22inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Multi-Lock |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.787inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 936291-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.