
The TE Connectivity 936607-1 is a signal contact with a copper alloy contact material and tin plating. It is designed for use with wire gauges between 13 and 17 AWG and features a crimp termination. This contact is compliant with ELV and RoHS regulations and is available in packaging quantities of 3000. The contact is packaged on a tape and reel for easy installation. It is not radiation hardened and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Insulation Diameter | 2.1mm |
| Mating Tab Width | 0.11inch |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Multi-Lock |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| RoHS | Compliant |