
This 31-position wire-to-device connector is manufactured by TE Connectivity and features a black color. It has a depth of 23.2mm and a length of 70mm. The connector is lead free and compliant with UL94 HB flammability rating. It is packaged in a box with 1000 units per package and is RoHS compliant.
TE Connectivity 953040-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Device |
| Depth | 23.2mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Lead Free |
| Length | 70mm |
| Number of Positions | 31 |
| Package Quantity | 1000 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 953040-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
