
31-position, 3-row straight rectangular wire housing for signal applications. Features a PBT body, black housing color, and female socket contact type. This hybrid, polarized connector system is wire-to-wire, sealable, and serviceable, with a 0.157-inch pitch and 0.063-inch mating tab width. Designed for free-hanging mounting and crimp termination, it is RoHS and ELV compliant with a UL94 HB flammability rating.
TE Connectivity 953041-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Mating Tab Width | 0.063inch |
| Mount | Free Hanging |
| Number of Contacts | 31 |
| Number of Positions | 31 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 13440 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 953041-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.