
This 31-position wire-to-wire connector is designed for use in applications where a high number of connections are required. It features a yellow color and is available in packs of 2000 units. The connector is compliant with ELV standards and is suitable for use in environments with operating temperatures ranging from -40°C to 212°C. It is also RoHS compliant and serviceable.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 953047-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 31 |
| Package Quantity | 2000 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro Timer II |
| Serviceable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 953047-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.