40-position, 4-row shrouded header with 2.54mm pitch for board-to-board interconnection. Features male pin contacts with tin plating and bronze material, offering a 0.264-inch mating length. Straight, through-hole termination with solder connection, suitable for signal applications. Constructed with PBT insulation and a black housing, operating within a -40°C to 85°C temperature range. Compliant with ELV and RoHS standards, with UL94 HB flammability rating.
Checking distributor stock and pricing after the page loads.
| Circuit Application | Signal |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Mating Length | 0.264inch |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 25.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 1.28inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 4 |
| Number of Signal Positions | 40 |
| Orientation | Straight |
| Package Quantity | 432 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Shielding | Unshielded |
| Tab Thickness | 0.025inch |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 25.9mm |
| RoHS | Compliant |