
40-position, 4-row male header connector with a 2.54mm pitch. Features straight, through-hole mounting and tin contact plating. Designed for signal applications with a maximum operating temperature of 85°C and a minimum of -40°C. Includes PCB mount alignment and is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
| Circuit Application | Signal |
| Color | Grey |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Length | 1.28inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Rows | 4 |
| Number of Signal Positions | 40 |
| Orientation | Straight |
| Package Quantity | 432 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.025inch |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 25.9mm |
| RoHS | Compliant |