40-position, 4-row male rectangular connector with a 2.54mm pitch. Features tin contact plating, UL94 HB flammability rating, and operates within a -40°C to 85°C temperature range. Designed for signal applications, this straight header has a 1.28-inch length and 25.9mm width, with 0.025-inch tab dimensions. It includes PCB mount alignment and is RoHS compliant.
TE Connectivity 953118-3 technical specifications.
| Circuit Application | Signal |
| Color | White |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Length | 1.28inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 40 |
| Number of Rows | 4 |
| Number of Signal Positions | 40 |
| Package Quantity | 432 |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.025inch |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 25.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 953118-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.