
16-position, 2-row shrouded header for board-to-board applications. Features a 4.2mm pitch with right-angle, through-hole solder termination. Designed for power circuit applications, it offers tin contact plating and a blue housing. Rated UL94 HB for flammability and compliant with ELV standards. Accommodates 1.6mm PCB thickness with a 0.8mm tab thickness and 0.059-inch tab width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 953371-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 953371-3 technical specifications.
| Circuit Application | Power |
| Color | Blue |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Housing Color | Blue |
| Length | 1.925inch |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Number of Signal Positions | 12 |
| Package Quantity | 480 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 4.2mm |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 0.059inch |
| Termination | Solder |
| Width | 32.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 953371-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.