
16-position, right-angle male header for power applications. Features 12 signal positions, 2 rows, and a 4.2mm pitch. Constructed with brass contacts plated in tin, housed in white. Operates within a temperature range of -40°C to 85°C, with a UL94 HB flammability rating. Termination is solder, with a tab thickness of 0.8mm and width of 0.059 inches.
TE Connectivity 953371-4 technical specifications.
| Circuit Application | Power |
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Depth | 38mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Housing Color | White |
| Length | 1.925inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Number of Signal Positions | 12 |
| Orientation | Right Angle |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 4.2mm |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 0.059inch |
| Termination | Solder |
| Width | 32.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 953371-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.