
Shrouded header connector with 6 positions and 2 rows, featuring a 2.54mm pitch. This male connector utilizes copper alloy square male pins with TIN contact finish for signal applications. Constructed with PBT insulation in black, it offers a solder termination and right-angle, thru-hole PCB mounting. Operating within a temperature range of -40°C to 85°C, this UL94 HB flammability rated component is RoHS and ELV compliant.
TE Connectivity 953440-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Insulation Color | Black |
| Insulation Material | PBT |
| Length | 0.661inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Number of Signal Positions | 6 |
| Package Quantity | 1040 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Shielding | Unshielded |
| Tab Thickness | 0.025inch |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 25.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 953440-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.