
26-position, 2-row male rectangular connector for signal applications. Features tin contact plating, through-hole termination, and a 2.54mm pitch. Designed for 1.6mm PCB thickness with alignment and retention features. Operates within a -40°C to 85°C temperature range, with UL94 HB flammability rating.
TE Connectivity 953472-2 technical specifications.
| Circuit Application | Signal |
| Color | Blue |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Length | 51mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Number of Signal Positions | 26 |
| Package Quantity | 384 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.025inch |
| Tab Width | 0.025inch |
| Termination | Through Hole |
| Width | 16mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 953472-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
