
3-position, 1-row wire-to-wire connector housing with a 2.54mm pitch. Features male pin contacts, PBT body material, and a straight, cable mount orientation. Rated for signal applications, operating between -40°C and 85°C, with a UL94 HB flammability rating. This crimp termination housing is lead-free and RoHS compliant.
TE Connectivity 953698-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Depth | 33.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.327inch |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 13.9mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 0.547inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 953698-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.