
3-position, straight, wire-to-wire connector housing for signal applications. Features a PBT body material, white color, and a 2.54mm pitch. Designed for crimp contacts with a 0.025-inch mating tab width, operating within a -40°C to 85°C temperature range. This serviceable, non-polarized housing is UL94 HB flammability rated and RoHS compliant.
TE Connectivity 953698-2 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | White |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 1.327inch |
| Hybrid Connector | No |
| Length | 13.9mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 0.547inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 953698-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.