Connector Terminals, Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue
TE Connectivity 957376-000 technical specifications.
| Color | Blue, Clear |
| Length | 16.5mm |
| Mount | Cable |
| Series | SolderSleeve S02 |
| RoHS | Compliant |
No datasheet is available for this part.