
This female receptacle terminal, designed for discrete wire, features a straight, free-hanging orientation and supports insulated wire. Constructed with a copper and tin body and bronze contacts, it offers a mating tab width of 9.53mm and a tab thickness of 0.048 inches. The terminal accommodates wire gauges from 5AWG to 17AWG with a wire/cable diameter of 3.7mm. It is RoHS compliant and supplied in tape and reel packaging.
TE Connectivity 962835-1 technical specifications.
| Body Material | Copper, Tin |
| Contact Material | Bronze |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.146inch |
| Lead Free | Not Applicable |
| Length | 1.063inch |
| Material | Bronze |
| Mating Tab Width | 9.53mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Unplated |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Fastin-Faston |
| Tab Length | 0.465inch |
| Tab Thickness | 0.048inch |
| Tab Width | 0.375inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 5AWG |
| Wire/Cable Diameter | 3.7mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 962835-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.