
Quick Disconnect Terminal 13.5-17AWG Copper Tin F 28mm Silver Reel
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 962835-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Silver |
| ELV | Compliant |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.146inch |
| Lead Free | Not Applicable |
| Length | 1.063inch |
| Material | Bronze |
| Mating Tab Width | 9.53mm |
| Mount | Free Hanging |
| Package Quantity | 1950 |
| Packaging | Tape and Reel |
| Plating | Silver |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Fastin-Faston |
| Termination | Standard |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 5AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 962835-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.