
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges between 20-24AWG, with an insulation diameter of 0.11 inches. Constructed from copper alloy with tin plating, this contact operates within a temperature range of -40°C to 248°C. It is sealable and supplied in tape and reel packaging.
Sign in to ask questions about the TE Connectivity 962875-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 962875-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper Alloy, Copper, Tin |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.8mm |
| Insulation Diameter | 0.11inch |
| Lead Free | Not Applicable |
| Length | 19mm |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Micro-Timer II |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 962875-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
