
Signal contact, female, cable mount, straight orientation, for 17-20AWG wire. Features bronze, tin, and copper contact material with tin plating. Operates from -40°C to 248°C, with a 0.063-inch mating tab width and 0.11-inch insulation diameter. RoHS compliant and sealable. Packaged on tape and reel.
Sign in to ask questions about the TE Connectivity 962876-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 962876-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Bronze, Tin, Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.8mm |
| Insulation | Insulated |
| Insulation Diameter | 0.11inch |
| Lead Free | Not Applicable |
| Length | 19.5mm |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Micro Timer II |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Diameter | 2.11mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 962876-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
