
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Constructed with copper and ferrite contact material, plated with tin, and designed for a mating tab width of 0.063 inches. Operates within a temperature range of -40°C to 248°C, with an insulation diameter of 0.11 inches and supports wire gauges from 17AWG to 20AWG. This component is RoHS compliant and sealable.
TE Connectivity 962876-2 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.8mm |
| Insulation Diameter | 0.11inch |
| Lead Free | Lead Free |
| Length | 19mm |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Micro Timer II |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 962876-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
