
Automotive-grade female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges 17-20AWG, it utilizes a copper alloy, ferrite, and copper contact material with tin plating. Operating within a temperature range of -40°C to 140°C, this RoHS and VDE/IEC approved component is sealable and supplied on tape and reel.
Sign in to ask questions about the TE Connectivity 962876-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 962876-5 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper Alloy, Ferrite, Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 4.5mm |
| ELV | Compliant |
| Gender | Female |
| Height | 4.8mm |
| Insulation Diameter | 0.11inch |
| Lead Free | Not Applicable |
| Length | 19mm |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Micro-Timer II |
| Shielding | Unshielded |
| Size | 0.024inch |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 962876-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.