
Male crimp-style signal contact for cable mounting, featuring a straight orientation. Designed for wire gauges 13-15AWG, it has a 0.134-inch insulation diameter and mates with a 0.11-inch tab width. Constructed with copper and ferrite contact material and tin plating, this component operates within a temperature range of -40°C to 130°C. It is supplied in tape and reel packaging, with 2500 units per package, and is RoHS compliant.
TE Connectivity 962881-2 technical specifications.
| Contact Material | Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 5.8mm |
| ELV | Compliant |
| Gender | Male |
| Height | 6.2mm |
| Insulation Diameter | 0.134inch |
| Lead Free | Not Applicable |
| Length | 26mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 15AWG |
| Wire Gauge (Min) | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 962881-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
