
Male power contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges 17-20AWG with an insulation diameter of 0.079 inches. Constructed from copper with tin plating, this contact operates within a temperature range of -40°C to 130°C. Dimensions include a length of 26mm, height of 3.5mm, and depth of 3.98mm, with a mating tab width of 0.11 inches. Supplied in tape and reel packaging with 4500 units per package, this component is RoHS compliant.
Sign in to ask questions about the TE Connectivity 962883-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 962883-1 technical specifications.
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 3.98mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.5mm |
| Insulation Diameter | 0.079inch |
| Lead Free | Not Applicable |
| Length | 26mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 962883-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
