This cable mount contact features a copper, ferrite contact material with a tin plating, designed for power applications. It has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The contact is suitable for use with wire gauges ranging from 17 to 20 AWG and has an insulation diameter of 0.079inch. The contact is RoHS compliant and is available in a tape and reel packaging with 4500 pieces per package.
TE Connectivity 962883-2 technical specifications.
| Contact Material | Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Power |
| ELV | Compliant |
| Insulation Diameter | 0.079inch |
| Lead Free | Not Applicable |
| Length | 26mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.