
Female power contact for cable mounting, featuring a straight orientation and crimp termination. Constructed with copper and nickel contact material, plated with gold for enhanced conductivity. Designed for wire gauges from 20AWG to 23AWG, with a maximum current rating of 7.5A. Operates within a temperature range of -40°C to 140°C and is sealable. Packaged in strips of 9000 units.
Sign in to ask questions about the TE Connectivity 962885-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 962885-5 technical specifications.
| Contact Material | Copper, Nickel |
| Contact Plating | Gold |
| Contact Type | Power |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | -1.6mm |
| Lead Free | Not Applicable |
| Length | 13.6mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 9000 |
| Packaging | Strip |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Micro Quadlok |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 23AWG |
| Wire/Cable Gauge | 23AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 962885-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.