
Contact PIN Crimp ST Cable Mount 20-23AWG Carton Automotive
Sign in to ask questions about the TE Connectivity 962886-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 962886-2 technical specifications.
| Color | Yellow |
| Contact Plating | Gold |
| Insulation Diameter | -1.6mm |
| Mount | Cable |
| Package Quantity | 10000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Micro Quadlok |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 962886-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.