
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges between 17 and 20 AWG, with an insulation diameter of 0.079 inches. Constructed from copper alloy and bronze with tin plating, this contact offers a 10A current rating and operates within a temperature range of -40°C to 248°C. Approved by VDE and IEC, it is RoHS compliant and packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 962943-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 962943-1 technical specifications.
| Approvals | VDE, IEC |
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 10A |
| Depth | 3.2mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.4mm |
| Insulation Diameter | 0.079inch |
| Lead Free | Not Applicable |
| Length | 19.5mm |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro-Timer II |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 962943-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.