This cable mount signal contact features a copper, ferrite construction with tin plating, suitable for use with discrete wire or cable. It has a maximum operating temperature range of -40°C to -120°C and meets VDE and IEC approvals. The contact is designed for use with wire gauges between 17AWG and 20AWG.
Checking distributor stock and pricing after the page loads.
| Approvals | VDE, IEC |
| Contact Material | Copper, Ferrite |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.2mm |
| Height | 3.4mm |
| Insulation Diameter | -2mm |
| Length | 19mm |
| Max Operating Temperature | -120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | Micro Timer II |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 17AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |