
TE Connectivity's 962954-2 cable mount contact features a copper alloy contact material with tin plating and socket type contacts. It has an insulation diameter of 0.118inch and is designed for use in temperatures ranging from -40°C to 212°C. The contact is RoHS compliant and available in a tape and reel packaging with 1500 pieces per package. It is suitable for crimp termination and can handle wire gauges from 13AWG to 17AWG.
TE Connectivity 962954-2 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Socket |
| Insulation Diameter | 0.118inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 4.0mm System |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 13AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 962954-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.