Contact SKT Crimp ST Cable Mount 12-14AWG Reel Automotive
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| ELV | Compliant |
| Insulation Diameter | 0.142inch |
| Mount | Cable |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Termination | Crimp |
| RoHS | Not Compliant |