
Contact PIN Crimp ST Cable Mount 17-20AWG Loose
Sign in to ask questions about the TE Connectivity 962971-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 962971-1 technical specifications.
| Contact Material | Copper, Copper Alloy, Tin |
| Contact Plating | Tin |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | -2.11mm |
| Lead Free | Not Applicable |
| Length | 29.8mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 2.5mm System |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 962971-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
