
This 2.5mm system crimp connector is designed for use with shielded cables and features a maximum operating temperature of 130°C. It is available in a package quantity of 500 and is packaged on a tape and reel. The connector is made with a copper alloy contact material and has a tin plating. It is suitable for use with wire gauges ranging from 13AWG to 17AWG. The connector is RoHS compliant and features a shielded design for improved signal integrity.
Sign in to ask questions about the TE Connectivity 962972-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 962972-1 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Power |
| Gender | Male |
| Insulation Diameter | 0.118inch |
| Length | 29.8mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 2.5mm System |
| Shielding | Shielded |
| Size | 2.5mm |
| Termination | Crimp |
| Wire Gauge (Max) | 13AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 962972-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.