
This cable mount contact features a tin plated finish and is compliant with ELV regulations. It has a maximum operating temperature of 130°C and a minimum operating temperature of -40°C. The contact is designed for socket mounting and is available in quantities of 1000 per box. It is also RoHS compliant and does not require sealing.
Sign in to ask questions about the TE Connectivity 962977-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 962977-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation Diameter | 0.083inch |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Socket |
| Package Quantity | 1000 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 962977-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.