
Two-position, straight, blue wire housing for signal applications, featuring a 5mm pitch and female socket contact type. Constructed from PBT with a UL94 HB flammability rating, this free-hanging connector system is designed for wire-to-device connections. It operates within a temperature range of -40°C to 212°C and is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 963040-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 1.3976inch |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 0.9213inch |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1150 |
| Packaging | Bulk |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 23.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963040-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
