
Two-position, single-row, straight, wire-to-device connector featuring female socket contacts for signal applications. Constructed with PBT body material and a black housing, this free-hanging connector utilizes crimp termination and supports a 5mm pitch. Operating within a temperature range of -40°C to 212°C, it is UL94 HB flammability rated and RoHS compliant.
TE Connectivity 963040-3 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| Depth | 35.5mm |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 1.398inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 23.4mm |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2300 |
| Packaging | Bulk |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| DC Rated Voltage | 12V |
| Width | 0.929inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963040-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
