Conn Housing RCP 2 POS 5mm Crimp ST
Checking distributor stock and pricing after the page loads.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 2 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |