
25-position, 2-row, straight, black, wire-to-wire connector housing designed for signal applications. Features a 5mm pitch and 0.197-inch row spacing, accepting female socket contacts with a 0.11-inch mating tab width. This polarized, sealable housing mounts free-hanging or cable-mounted via crimp termination.
TE Connectivity 963317-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 5.917inch |
| Hybrid Connector | No |
| Length | 1.142inch |
| Mating Tab Width | 0.11inch |
| Mount | Free Hanging, Cable |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | Yes (With) |
| Series | Junior Power Timer |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963317-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
