35-position, 2-row straight wire-to-wire connector housing for signal applications. Features a 5mm pitch and 0.197-inch row spacing, accepting 0.11-inch mating tabs. This polarized, black female housing is designed for crimp termination and is RoHS compliant.
TE Connectivity 963318-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Gender | Female |
| Height | 125mm |
| Housing Color | Black |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 25mm |
| Mating Tab Width | 0.11inch |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.197inch |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963318-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.