
14-position, 2-row shrouded header for board-to-board applications. Features straight, through-hole mounting with a 5mm pitch and 0.217-inch row spacing. Male contacts are brass, copper, and tin with silver plating, offering a 0.8mm x 3mm tab. Black PBT housing provides signal circuit application and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 963357-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Brass, Copper, Tin |
| Contact Mating Length | 0.366inch |
| Contact Plating | Silver |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| Depth | 20mm |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 51.1mm |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 378 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Pitch | 0.22inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 3mm |
| Termination | Solder |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963357-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
