
Single-conductor sealing component, straight orientation, designed for assembly applications. Features silicone insulation and a grey color. Operating temperature range from -40°C to 130°C, with a length of 7.8mm and a wire/cable diameter capacity of 1.9mm. Rated IP69 for environmental protection and RoHS compliant. Supplied in bulk packaging with 20,000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 963530-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| ELV | Compliant |
| Insulation | Insulated |
| Lead Free | Not Applicable |
| Length | 7.8mm |
| Material | Silicone |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 20000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP69 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HDSCS |
| Size | 0.024inch |
| Wire/Cable Diameter | 1.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 963530-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
